
2178412122 | |
|---|---|
DigiKey Part Number | 900-2178412122-ND |
Manufacturer | |
Manufacturer Product Number | 2178412122 |
Description | MIZU-P25 F-S 150MM 20 AWG LEAD U |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2178412122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,73000 € | 7,30 € |
| 25 | 0,68400 € | 17,10 € |
| 50 | 0,65120 € | 32,56 € |
| 100 | 0,62000 € | 62,00 € |
| 250 | 0,58120 € | 145,30 € |
| 500 | 0,55344 € | 276,72 € |
| 1.000 | 0,52702 € | 527,02 € |
| 2.500 | 0,49402 € | 1.235,05 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

