


2177932124 | |
|---|---|
DigiKey Part Number | 900-2177932124-ND |
Manufacturer | |
Manufacturer Product Number | 2177932124 |
Description | SQUBA 1.8 M-S 300MM 22 AWG LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,52920 € | 13,23 € |
| 50 | 0,50360 € | 25,18 € |
| 100 | 0,47950 € | 47,95 € |
| 250 | 0,44948 € | 112,37 € |
| 500 | 0,42800 € | 214,00 € |
| 1.000 | 0,40756 € | 407,56 € |
| 2.500 | 0,38204 € | 955,10 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

