
2174911123 | |
|---|---|
DigiKey Part Number | 900-2174911123-ND |
Manufacturer | |
Manufacturer Product Number | 2174911123 |
Description | I-GRID F-S 225MM 22 AWG LEAD BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174911123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,70840 € | 17,71 € |
| 50 | 0,67480 € | 33,74 € |
| 100 | 0,64240 € | 64,24 € |
| 250 | 0,60216 € | 150,54 € |
| 500 | 0,57338 € | 286,69 € |
| 1.000 | 0,54600 € | 546,00 € |
| 2.500 | 0,51182 € | 1.279,55 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

