


2174831225 | |
|---|---|
DigiKey Part Number | 900-2174831225-ND |
Manufacturer | |
Manufacturer Product Number | 2174831225 |
Description | MINIFIT SR. M-S 450MM 8 A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 8 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174831225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 10 | 5,91500 € | 59,15 € |
| 25 | 5,54440 € | 138,61 € |
| 50 | 5,27960 € | 263,98 € |
| 100 | 5,02770 € | 502,77 € |
| 250 | 4,71308 € | 1.178,27 € |
| 500 | 4,48830 € | 2.244,15 € |
| 1.000 | 4,27430 € | 4.274,30 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,42160 € |




