


2174831204 | |
|---|---|
DigiKey Part Number | 900-2174831204-ND |
Manufacturer | |
Manufacturer Product Number | 2174831204 |
Description | MINIFIT SR. M-S 300MM 12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 12 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174831204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,64600 € | 26,46 € |
| 25 | 2,48040 € | 62,01 € |
| 50 | 2,36200 € | 118,10 € |
| 100 | 2,24920 € | 224,92 € |
| 250 | 2,10836 € | 527,09 € |
| 500 | 2,00772 € | 1.003,86 € |
| 1.000 | 1,91195 € | 1.911,95 € |
| 2.500 | 1,79236 € | 4.480,90 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,77520 € |

