


2174811223 | |
|---|---|
DigiKey Part Number | 900-2174811223-ND |
Manufacturer | |
Manufacturer Product Number | 2174811223 |
Description | MINIFIT SR. F-S 225MM 8 A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 8 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,33900 € | 33,39 € |
| 25 | 3,12960 € | 78,24 € |
| 50 | 2,98000 € | 149,00 € |
| 100 | 2,83770 € | 283,77 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,75530 € |

