Black 8 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 8 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm)
Molex FiT City

2174831224

DigiKey Part Number
900-2174831224-ND
Manufacturer
Manufacturer Product Number
2174831224
Description
MINIFIT SR. M-S 300MM 8 A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 8 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2174831224 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
8 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,59000 €6,59 €
105,60000 €56,00 €
255,24880 €131,22 €
504,99800 €249,90 €
1004,75950 €475,95 €
2504,46160 €1.115,40 €
5004,24880 €2.124,40 €
1.0004,04620 €4.046,20 €
Unit Price without VAT:6,59000 €
Unit Price with VAT:7,97390 €