
2174702222 | |
|---|---|
DigiKey Part Number | 900-2174702222-ND |
Manufacturer | |
Manufacturer Product Number | 2174702222 |
Description | ULTRA-FIT F-F 150MM 16 AWG LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91800 € | 9,18 € |
| 25 | 0,86080 € | 21,52 € |
| 50 | 0,81980 € | 40,99 € |
| 100 | 0,78060 € | 78,06 € |
| 300 | 0,72230 € | 216,69 € |
| 500 | 0,69670 € | 348,35 € |
| 1.000 | 0,66345 € | 663,45 € |
| 2.500 | 0,62192 € | 1.554,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

