
2174711215 | |
|---|---|
DigiKey Part Number | 900-2174711215-ND |
Manufacturer | |
Manufacturer Product Number | 2174711215 |
Description | ULTRA-FIT F-S 450MM 18 AWG LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,72200 € | 18,05 € |
| 50 | 0,68740 € | 34,37 € |
| 100 | 0,65450 € | 65,45 € |
| 300 | 0,60567 € | 181,70 € |
| 500 | 0,58420 € | 292,10 € |
| 1.000 | 0,55629 € | 556,29 € |
| 2.500 | 0,52147 € | 1.303,67 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

