Connector Terminal Position Assurance (TPA) For VersaBlade Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2173470290

DigiKey Part Number
900-2173470290-ND
Manufacturer
Manufacturer Product Number
2173470290
Description
HIGH TEMP VERSABLADE TPA 2P
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For VersaBlade Contacts
Datasheet
 Datasheet
EDA/CAD Models
2173470290 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Terminal Position Assurance (TPA)
For Use With/Related Products
VersaBlade Contacts
Specifications
2 Position
Color
Gray
Material
Polyamide (PA6), Nylon 6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30.0000,04513 €1.353,90 €
Manufacturers Standard Package
Unit Price without VAT:0,04513 €
Unit Price with VAT:0,05461 €