
DF12NB(3.0)-10DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(3.0)-10DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-10DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-10DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.0)-10DP-0.5V(51) |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.0)-10DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,41800 € | 10,45 € |
| 50 | 0,39800 € | 19,90 € |
| 100 | 0,37890 € | 37,89 € |
| 250 | 0,35520 € | 88,80 € |
| 500 | 0,33820 € | 169,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40953 € | 409,53 € |
| 2.000 | 0,38997 € | 779,94 € |
| 3.000 | 0,37897 € | 1.136,91 € |
| 5.000 | 0,36557 € | 1.827,85 € |
| 7.000 | 0,35699 € | 2.498,93 € |
| 10.000 | 0,34813 € | 3.481,30 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |











