
2163012104 | |
|---|---|
DigiKey Part Number | 900-2163012104-ND |
Manufacturer | |
Manufacturer Product Number | 2163012104 |
Description | MX150 F-S 300MM 18 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,56680 € | 14,17 € |
| 50 | 0,53980 € | 26,99 € |
| 100 | 0,51390 € | 51,39 € |
| 300 | 0,47547 € | 142,64 € |
| 500 | 0,45862 € | 229,31 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

