
2162711083 | |
|---|---|
DigiKey Part Number | 900-2162711083-ND |
Manufacturer | |
Manufacturer Product Number | 2162711083 |
Description | SL POSITIVE LOCK R-S 8CKT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 4,33400 € | 43,34 € |
| 25 | 4,06200 € | 101,55 € |
| 50 | 3,86800 € | 193,40 € |
| 100 | 3,68340 € | 368,34 € |
| 250 | 3,45276 € | 863,19 € |
| 500 | 3,28802 € | 1.644,01 € |
| 1.000 | 3,13122 € | 3.131,22 € |
| 2.500 | 2,93542 € | 7.338,55 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,17100 € |

