
2162711040 | |
|---|---|
DigiKey Part Number | 900-2162711040-ND |
Manufacturer | |
Manufacturer Product Number | 2162711040 |
Description | SL POSITIVE LOCK R-S 4CKT 50MM S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,69600 € | 16,96 € |
| 25 | 1,58920 € | 39,73 € |
| 50 | 1,51320 € | 75,66 € |
| 100 | 1,44090 € | 144,09 € |
| 250 | 1,35064 € | 337,66 € |
| 500 | 1,28618 € | 643,09 € |
| 1.000 | 1,22480 € | 1.224,80 € |
| 2.500 | 1,14817 € | 2.870,42 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,42000 € |

