
DVP-7031HE-1 | |
|---|---|
DigiKey Part Number | 2084-DVP-7031HE-1-ND |
Manufacturer | |
Manufacturer Product Number | DVP-7031HE-1 |
Description | 4-CH HDMI H.264/MPEG4 PCIEX4 SOF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PCIe Video Capture Card 6.602" x 3.661" (167.70mm x 93.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Video Capture Card | |
Cooling Type | - | |
Size / Dimension | 6.602" x 3.661" (167.70mm x 93.00mm) | |
Form Factor | PCIe | |
Expansion Site/Bus | PCIe | |
Video Outputs | HDMI, VGA | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Operating Temperature | -20°C ~ 70°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,76000 € | 651,76 € |
| Unit Price without VAT: | 651,76000 € |
|---|---|
| Unit Price with VAT: | 788,62960 € |

