Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2157111103

DigiKey Part Number
900-2157111103-ND
Manufacturer
Manufacturer Product Number
2157111103
Description
CLIK-MATE 1.5 M-S 225MM 28 AWG L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
8.86" (225.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5.780 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,85800 €8,58 €
250,80480 €20,12 €
500,76600 €38,30 €
1000,72950 €72,95 €
3000,67503 €202,51 €
5000,65110 €325,55 €
1.0000,62002 €620,02 €
2.5000,58120 €1.453,00 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,22210 €

Other Suppliers on DigiKey

5.780In Stock
Ships from WEC