


2153412121 | |
|---|---|
DigiKey Part Number | 900-2153412121-ND |
Manufacturer | |
Manufacturer Product Number | 2153412121 |
Description | MINI-FIT JR. F-S 75MM 16 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55333 € | 1.659,99 € |
| Unit Price without VAT: | 0,55333 € |
|---|---|
| Unit Price with VAT: | 0,66953 € |

