


2171590400 | |
|---|---|
DigiKey Part Number | 900-2171590400-ND |
Manufacturer | |
Manufacturer Product Number | 2171590400 |
Description | 4 CKT OVERMOLD 180MM F-P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 0.591' (180.00mm, 7.09") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.591' (180.00mm, 7.09") | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,81024 € | 952,56 € |
| Unit Price without VAT: | 3,81024 € |
|---|---|
| Unit Price with VAT: | 4,61039 € |

