


2153231053 | |
|---|---|
DigiKey Part Number | 900-2153231053-ND |
Manufacturer | |
Manufacturer Product Number | 2153231053 |
Description | MINIFIT JR SR M-S 5 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153231053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,28200 € | 32,82 € |
| 25 | 3,07680 € | 76,92 € |
| 50 | 2,92960 € | 146,48 € |
| 100 | 2,78980 € | 278,98 € |
| 250 | 2,61516 € | 653,79 € |
| 500 | 2,49036 € | 1.245,18 € |
| 1.000 | 2,37159 € | 2.371,59 € |
| 2.500 | 2,22328 € | 5.558,20 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,67060 € |

