
2149212115 | |
|---|---|
DigiKey Part Number | 900-2149212115-ND |
Manufacturer | |
Manufacturer Product Number | 2149212115 |
Description | PICOBLADE PRECRIMP 28AWG BK F-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2149212115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,79360 € | 19,84 € |
| 50 | 0,75560 € | 37,78 € |
| 100 | 0,71940 € | 71,94 € |
| 250 | 0,67432 € | 168,58 € |
| 500 | 0,64210 € | 321,05 € |
| 1.000 | 0,61144 € | 611,44 € |
| 2.500 | 0,57316 € | 1.432,90 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

