
2147612101 | |
|---|---|
DigiKey Part Number | 900-2147612101-ND |
Manufacturer | |
Manufacturer Product Number | 2147612101 |
Description | MICROFIT 3.0 F-S 75MM 22AWG LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147612101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,66000 € | 16,50 € |
| 50 | 0,62800 € | 31,40 € |
| 100 | 0,59810 € | 59,81 € |
| 300 | 0,55347 € | 166,04 € |
| 500 | 0,53384 € | 266,92 € |
| 1.000 | 0,50836 € | 508,36 € |
| 2.500 | 0,47653 € | 1.191,33 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |


