
AOZ1373DI-01 | |
|---|---|
DigiKey Part Number | 785-AOZ1373DI-01TR-ND - Tape & Reel (TR) 785-AOZ1373DI-01CT-ND - Cut Tape (CT) 785-AOZ1373DI-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1373DI-01 |
Description | ECPOWER 20V 39M PROTECTION SWITC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 22V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 39mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27200 € | 12,72 € |
| 25 | 1,15840 € | 28,96 € |
| 100 | 1,03350 € | 103,35 € |
| 250 | 0,97388 € | 243,47 € |
| 500 | 0,93882 € | 469,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,85842 € | 4.292,10 € |
| 10.000 | 0,84295 € | 8.429,50 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,09330 € |

