


2147501062 | |
|---|---|
DigiKey Part Number | 900-2147501062-ND |
Manufacturer | |
Manufacturer Product Number | 2147501062 |
Description | MICROFIT 3.0 SR R-R 6CKT 300 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147501062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,77500 € | 47,75 € |
| 25 | 4,47600 € | 111,90 € |
| 50 | 4,26220 € | 213,11 € |
| 100 | 4,05880 € | 405,88 € |
| 250 | 3,80468 € | 951,17 € |
| 500 | 3,62318 € | 1.811,59 € |
| 1.000 | 3,45036 € | 3.450,36 € |
| 2.500 | 3,23459 € | 8.086,47 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,80020 € |

