


2147501061 | |
|---|---|
DigiKey Part Number | 900-2147501061-ND |
Manufacturer | |
Manufacturer Product Number | 2147501061 |
Description | MICROFIT 3.0 SR R-R 6CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147501061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 3,99900 € | 39,99 € |
| 25 | 3,74840 € | 93,71 € |
| 50 | 3,56900 € | 178,45 € |
| 100 | 3,39860 € | 339,86 € |
| 250 | 3,18580 € | 796,45 € |
| 500 | 3,03378 € | 1.516,89 € |
| 1.000 | 2,88906 € | 2.889,06 € |
| 2.500 | 2,70838 € | 6.770,95 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,69910 € |

