Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BQ27541DRZT-G1 | |
|---|---|
DigiKey Part Number | 296-BQ27541DRZT-G1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ27541DRZT-G1 |
Description | IC BATT FUEL GAUGE LI-ION 12SON |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27541DRZT-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |


