Socket Contact Gold 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2130283000

DigiKey Part Number
900-2130283000TR-ND - Tape & Reel (TR)
900-2130283000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2130283000
Description
CRIMP TERM 1.5 #24-26 C AU0.38
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.578
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10200 €1,02 €
250,09600 €2,40 €
500,09140 €4,57 €
1000,08700 €8,70 €
2500,08156 €20,39 €
5000,07766 €38,83 €
1.0000,07394 €73,94 €
2.5000,06931 €173,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,06626 €993,90 €
30.0000,06309 €1.892,70 €
45.0000,06132 €2.759,40 €
75.0000,05915 €4.436,25 €
105.0000,05776 €6.064,80 €
150.0000,05633 €8.449,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €