
SM531K12TF | |
|---|---|
DigiKey Part Number | 2994-SM531K12TF-ND |
Manufacturer | |
Manufacturer Product Number | SM531K12TF |
Description | SOLAR CELL G3 THIN 8.29V 1370MW |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 1.37 W 8.29 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Power (Watts) - Max | 1.37 W | |
Current @ Pmpp | 204.5 mA | |
Voltage @ Pmpp | 6.7 V | |
Current - Short Circuit (Isc) | 217.8 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 8.29 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 3.543" L x 3.110" W x 0.059" H (90.00mm x 79.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,41000 € | 27,41 € |
| Unit Price without VAT: | 27,41000 € |
|---|---|
| Unit Price with VAT: | 33,16610 € |


