
2119664103 | |
|---|---|
DigiKey Part Number | 900-2119664103-ND |
Manufacturer | |
Manufacturer Product Number | 2119664103 |
Description | SLIMSAS RA 4X 3.0L 100OHM 30U |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS, 4x Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 4x | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,68232 € | 8.411,60 € |
| Unit Price without VAT: | 1,68232 € |
|---|---|
| Unit Price with VAT: | 2,03561 € |

