
2119663004 | |
|---|---|
DigiKey Part Number | 900-2119663004TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2119663004 |
Description | SLIMSAS VT 8X 4.2L 100OHM 30U |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 74 Position SAS, 8x Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2119663004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 8x | |
Number of Positions | 74 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,84193 € | 14.209,65 € |
| Unit Price without VAT: | 2,84193 € |
|---|---|
| Unit Price with VAT: | 3,43874 € |

