
2119662103 | |
|---|---|
DigiKey Part Number | 900-2119662103-ND |
Manufacturer | |
Manufacturer Product Number | 2119662103 |
Description | SLIMSAS RA 4X 3.0L 85OHM 30U, BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS, 4x Receptacle Connector Solder Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 4x | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 2,52770 € | 6.066,48 € |
| Unit Price without VAT: | 2,52770 € |
|---|---|
| Unit Price with VAT: | 3,05852 € |

