
2119661002 | |
|---|---|
DigiKey Part Number | 900-2119661002-ND |
Manufacturer | |
Manufacturer Product Number | 2119661002 |
Description | SLIMSAS VT 8X 2.2L 85OHM 30U, BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 74 Position SAS, 4x Receptacle Connector Solder Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 4x | |
Number of Positions | 74 | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,73768 € | 4.344,20 € |
| Unit Price without VAT: | 1,73768 € |
|---|---|
| Unit Price with VAT: | 2,10259 € |

