Parametric Equivalent

2082410210 | |
|---|---|
DigiKey Part Number | 900-2082410210CT-ND - Cut Tape (CT) 900-2082410210DKR-ND - Digi-Reel® 900-2082410210TR-ND |
Manufacturer | |
Manufacturer Product Number | 2082410210 |
Description | HFM SING PCB PLUG KEY Z 2.20MM P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2082410210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Bronze | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,61600 € | 16,16 € |
| 25 | 1,51520 € | 37,88 € |
| 50 | 1,44260 € | 72,13 € |
| 100 | 1,37370 € | 137,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 1,24530 € | 328,76 € |
| 528 | 1,18587 € | 626,14 € |
| 792 | 1,15241 € | 912,71 € |
| 1.320 | 1,11164 € | 1.467,36 € |
| 1.848 | 1,08557 € | 2.006,13 € |
| 2.640 | 1,05861 € | 2.794,73 € |
| 6.600 | 0,99241 € | 6.549,91 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,29900 € |


