New at DigiKey
72 Position SAS/PCIe Plug Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72 Position SAS/PCIe Plug Connector Solder Surface Mount
2080211005
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2080211005

DigiKey Part Number
900-2080211005-ND
Manufacturer
Manufacturer Product Number
2080211005
Description
NEARSTACK, PCIE PCB CONN 72P
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
72 Position SAS/PCIe Plug Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2080211005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
Plug
Connector Type
SAS/PCIe
Number of Positions
72
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide, Pick and Place Cap
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7203,20340 €2.306,45 €
Unit Price without VAT:3,20340 €
Unit Price with VAT:3,87611 €