
2076025069 | |
|---|---|
DigiKey Part Number | 900-2076025069-ND |
Manufacturer | |
Manufacturer Product Number | 2076025069 |
Description | GROUND BRAID FLAT 1.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle) Ground Braid X 1.5' (0.46m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025069 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 1.5' (0.46m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,33000 € | 38,33 € |
| 2 | 35,25000 € | 70,50 € |
| 3 | 33,56667 € | 100,70 € |
| 5 | 31,55600 € | 157,78 € |
| 7 | 30,30000 € | 212,10 € |
| 10 | 29,02300 € | 290,23 € |
| Unit Price without VAT: | 38,33000 € |
|---|---|
| Unit Price with VAT: | 46,37930 € |

