
2069972411 | |
|---|---|
DigiKey Part Number | 900-2069972411-ND |
Manufacturer | |
Manufacturer Product Number | 2069972411 |
Description | CONN PLUG HSG 4POS 4.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Natural 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2069972411 Models |
Category | Row Spacing 0.232" (5.90mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15400 € | 3,85 € |
| 50 | 0,14680 € | 7,34 € |
| 100 | 0,13970 € | 13,97 € |
| 250 | 0,13092 € | 32,73 € |
| 500 | 0,12468 € | 62,34 € |
| 1.000 | 0,11872 € | 118,72 € |
| 2.500 | 0,11128 € | 278,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

