
2059260171 | |
|---|---|
DigiKey Part Number | 900-2059260171-ND |
Manufacturer | |
Manufacturer Product Number | 2059260171 |
Description | MULTICAT RECPT W/CPA 20CKT, KEY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059260171 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 2 | |
Row Spacing | 0.142" (3.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyetherimide (PEI) | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,64300 € | 66,43 € |
| 25 | 6,22680 € | 155,67 € |
| 50 | 5,92980 € | 296,49 € |
| 100 | 5,64670 € | 564,67 € |
| 250 | 5,29328 € | 1.323,32 € |
| 768 | 4,89061 € | 3.755,99 € |
| 1.536 | 4,65748 € | 7.153,89 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,45010 € |

