
PAC25141NSR | |
|---|---|
DigiKey Part Number | 2312-PAC25141NSRTR-ND - Tape & Reel (TR) 2312-PAC25141NSRCT-ND - Cut Tape (CT) 2312-PAC25141NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC25141NSR |
Description | 10S-16S BMS W EXPOSED OFFSET PAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 68-QFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 10 ~ 16 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | I2C, SMBus, SPI | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,27000 € | 14,27 € |
| 10 | 11,32100 € | 113,21 € |
| 25 | 10,58440 € | 264,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,27250 € | 827,25 € |
| Unit Price without VAT: | 14,27000 € |
|---|---|
| Unit Price with VAT: | 17,26670 € |

