
2031431356 | |
|---|---|
DigiKey Part Number | 900-2031431356-ND |
Manufacturer | |
Manufacturer Product Number | 2031431356 |
Description | QSFP-DD 1X1 SF ASSY, OT, 2RL, SA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 18,21718 € | 26.232,74 € |
| Unit Price without VAT: | 18,21718 € |
|---|---|
| Unit Price with VAT: | 22,04279 € |

