Connector Header Surface Mount 10 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016480101

DigiKey Part Number
900-2016480101TR-ND - Tape & Reel (TR)
900-2016480101CT-ND - Cut Tape (CT)
900-2016480101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2016480101
Description
SPOT-ON 1.5 W/B SGL PLG ASSY BK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2016480101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.354" (9.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.705
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,68500 €6,85 €
1000,58190 €58,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5900,52358 €308,91 €
1.1800,49858 €588,32 €
1.7700,48452 €857,60 €
2.9500,46737 €1.378,74 €
4.1300,45641 €1.884,97 €
5.9000,44507 €2.625,91 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,98010 €