
2016460401 | |
|---|---|
DigiKey Part Number | 900-2016460401TR-ND - Tape & Reel (TR) 900-2016460401CT-ND - Cut Tape (CT) 900-2016460401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016460401 |
Description | SPOT-ON 1.5 DL PLG ASSY WN BK 40 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016460401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,18400 € | 11,84 € |
| 100 | 1,00630 € | 100,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,92298 € | 415,34 € |
| 900 | 0,87892 € | 791,03 € |
| 1.350 | 0,85414 € | 1.153,09 € |
| 2.250 | 0,82392 € | 1.853,82 € |
| 3.150 | 0,80460 € | 2.534,49 € |
| 4.500 | 0,78462 € | 3.530,79 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

