Connector Header Surface Mount 30 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016460301

DigiKey Part Number
900-2016460301TR-ND - Tape & Reel (TR)
900-2016460301CT-ND - Cut Tape (CT)
900-2016460301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2016460301
Description
SPOT-ON 1.5 DL PLG ASSY WN BK 30
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2016460301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.354" (9.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.337
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,97900 €9,79 €
1000,83230 €83,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4500,76340 €343,53 €
9000,72694 €654,25 €
1.3500,70645 €953,71 €
2.2500,68145 €1.533,26 €
3.1500,66547 €2.096,23 €
4.5000,64894 €2.920,23 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,39150 €