82 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Molex - DesignCon 2017 - SpeedMezz™ Connector Family

1733000114

DigiKey Part Number
WM17832TR-ND - Tape & Reel (TR)
WM17832CT-ND - Cut Tape (CT)
WM17832DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1733000114
Description
CONN EDGE DUAL FMALE 82POS 0.031
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
82 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1733000114 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
82
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,36000 €8,36 €
107,09800 €70,98 €
256,65400 €166,35 €
506,33600 €316,80 €
1006,03360 €603,36 €
2505,97940 €1.494,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6007,89640 €4.737,84 €
1.2007,51999 €9.023,99 €
Manufacturers Standard Package
Unit Price without VAT:8,36000 €
Unit Price with VAT:10,11560 €