




1733000106 | |
|---|---|
DigiKey Part Number | WM17831TR-ND - Tape & Reel (TR) WM17831CT-ND - Cut Tape (CT) WM17831DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1733000106 |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1733000106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,97000 € | 7,97 € |
| 10 | 6,77300 € | 67,73 € |
| 25 | 6,34880 € | 158,72 € |
| 50 | 6,04580 € | 302,29 € |
| 100 | 5,75710 € | 575,71 € |
| 250 | 5,68044 € | 1.420,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,99363 € | 2.996,18 € |
| 1.200 | 4,75556 € | 5.706,67 € |
| Unit Price without VAT: | 7,97000 € |
|---|---|
| Unit Price with VAT: | 9,64370 € |

