
1731120296 | |
|---|---|
DigiKey Part Number | 1731120296-ND |
Manufacturer | |
Manufacturer Product Number | 1731120296 |
Description | FCT FRONT SEAL S2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Seal For D-Sub Connectors Shell Size 2, Male |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Seal | |
For Use With/Related Products | D-Sub Connectors Shell Size 2, Male | |
Features | - | |
Number of Positions | 15 ~ 26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,64520 € | 16,13 € |
| 50 | 0,61420 € | 30,71 € |
| 100 | 0,58490 € | 58,49 € |
| 300 | 0,54123 € | 162,37 € |
| 500 | 0,52204 € | 261,02 € |
| 1.000 | 0,49712 € | 497,12 € |
| 2.500 | 0,46600 € | 1.165,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |

