Socket Contact Tin 16 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1730420003

DigiKey Part Number
WM17379TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1730420003
Description
CONN SOCKET 16AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Tin
Contact Finish Thickness
60.0µin (1.52µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 116.600 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

116.600In Stock
Ships from WEC