
1715767207 | |
|---|---|
DigiKey Part Number | 1715767207-ND |
Manufacturer | |
Manufacturer Product Number | 1715767207 |
Description | CONN HDR IMPACT 216POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 216 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact, Guide Top |
Datasheet | Datasheet |
EDA/CAD Models | 1715767207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact, Guide Top | |
Number of Positions | 216 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 18 | |
Number of Columns | 12 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 72 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 89,57786 € | 5.016,36 € |
| Unit Price without VAT: | 89,57786 € |
|---|---|
| Unit Price with VAT: | 108,38921 € |

