




1714461115 | |
|---|---|
DigiKey Part Number | WM24133TR-ND - Tape & Reel (TR) WM24133CT-ND - Cut Tape (CT) WM24133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1714461115 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1714461115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 6mm, 7mm, 8mm, 9mm | |
Height Above Board | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 10 | 8,34500 € | 83,45 € |
| 25 | 7,82200 € | 195,55 € |
| 50 | 7,44860 € | 372,43 € |
| 100 | 7,13690 € | 713,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,35678 € | 3.178,39 € |
| 1.000 | 6,05379 € | 6.053,79 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,88220 € |

