
1713205026 | |
|---|---|
DigiKey Part Number | 1713205026-ND |
Manufacturer | |
Manufacturer Product Number | 1713205026 |
Description | CONN RCPT IMPEL 128POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 128 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 1713205026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impel, Guide Right | |
Number of Positions | 128 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 8 | |
Number of Columns | 16 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 64 Differential Pairs | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 150V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 33,87074 € | 1.829,02 € |
| Unit Price without VAT: | 33,87074 € |
|---|---|
| Unit Price with VAT: | 40,98360 € |

