128 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1713201026

DigiKey Part Number
1713201026-ND
Manufacturer
Manufacturer Product Number
1713201026
Description
CONN RCPT IMPEL 128POS PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
128 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel™
Datasheet
 Datasheet
EDA/CAD Models
1713201026 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
Coplanar, Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
Impel™
Number of Positions
128
Number of Positions Loaded
All
Pitch
-
Number of Rows
8
Number of Columns
16
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
64 Differential Pairs
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
150V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
143,07000 €43,07 €
1036,60800 €366,08 €
2534,31720 €857,93 €
7231,85125 €2.293,29 €
14430,33299 €4.367,95 €
28829,38260 €8.462,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,07000 €
Unit Price with VAT:52,11470 €