
1710980003 | |
|---|---|
DigiKey Part Number | 900-1710980003-ND |
Manufacturer | |
Manufacturer Product Number | 1710980003 |
Description | ENERGETIC VERT RECEPT ASSY G+2P+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1710980003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | - | |
Number of Positions | 27 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | 11 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 25 Signal, 2 Power | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 4.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 120V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 8,26986 € | 1.786,29 € |
| Unit Price without VAT: | 8,26986 € |
|---|---|
| Unit Price with VAT: | 10,00653 € |

